Part Details for T540B107K003BH67107280 by KEMET Corporation
Overview of T540B107K003BH67107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540B107K003BH67107280
T540B107K003BH67107280 CAD Models
T540B107K003BH67107280 Part Data Attributes
|
T540B107K003BH67107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B107K003BH67107280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 315 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T540B107K003BH67107280
This table gives cross-reference parts and alternative options found for T540B107K003BH67107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B107K003BH67107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B107K003DH85107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003DH85107610 |
T540B107K003DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003DT65107640 |
T540B107K003BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003BH6710 |
T540B107K003BT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003BT6710 |
T540B107K003DH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003DH66107610 |
T540B107K003DH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003DH6510 |
T540B107K003CH86107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003CH86107610 |
T540B107K003BH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003BH65107610 |
T540B107K003DH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003DH67107640 |
T540B107K003CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B107K003BH67107280 vs T540B107K003CT6510 |