Part Details for T530Y108M2R5APE0067280 by KEMET Corporation
Overview of T530Y108M2R5APE0067280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530Y108M2R5APE0067280
T530Y108M2R5APE0067280 CAD Models
T530Y108M2R5APE0067280 Part Data Attributes
|
T530Y108M2R5APE0067280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530Y108M2R5APE0067280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1650 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T530Y108M2R5APE0067280
This table gives cross-reference parts and alternative options found for T530Y108M2R5APE0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530Y108M2R5APE0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T530Y108M2R5APE005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530Y108M2R5APE0067280 vs T530Y108M2R5APE005 |
T530Y108M2R5AHE005 | KEMET Corporation | $4.3593 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T530Y108M2R5APE0067280 vs T530Y108M2R5AHE005 |
T530Y108M2R5AME0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530Y108M2R5APE0067280 vs T530Y108M2R5AME0057280 |
T530Y108M2R5AME006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530Y108M2R5APE0067280 vs T530Y108M2R5AME006 |
T530Y108M2R5ATE006 | KEMET Corporation | $5.2100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T530Y108M2R5APE0067280 vs T530Y108M2R5ATE006 |
T530Y108M2R5ANE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530Y108M2R5APE0067280 vs T530Y108M2R5ANE0067280 |
T530Y108M2R5AME0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530Y108M2R5APE0067280 vs T530Y108M2R5AME0067280 |
T530Y108M2R5ATE0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T530Y108M2R5APE0067280 vs T530Y108M2R5ATE0057280 |
T530Y108M2R5ATE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T530Y108M2R5APE0067280 vs T530Y108M2R5ATE0067280 |
T530Y108M2R5AHE0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T530Y108M2R5APE0067280 vs T530Y108M2R5AHE0057280 |