-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1696
|
Newark | Tantalum Capacitor, 680Uf, 4V, Full Reel, Capacitance:680µf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:X, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530X687M004ATE005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
399-12357-1-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8424 / $8.9400 | Buy Now |
DISTI #
80-T530X687M4ATE005
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms RoHS: Compliant | 87 |
|
$3.9100 / $9.1200 | Buy Now |
DISTI #
T530X687M004ATE005
|
Avnet Abacus | Tantalum Polymer Capacitor, 680 uF, 4 V, � 20%, X, 5 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X687M004ATE005) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X687M004ATE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X687M004ATE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530X687M004ATE005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X687M004ATE005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X687M004CH6730WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004CH6730WAFL |
T541X687M004AT66307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004AT66307280 |
T541X687M004CT67207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004CT67207280 |
T541X687M004DH6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004DH6610 |
T530X687M004APE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T530X687M004APE0067280 |
T541X687M004AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004AT6710 |
T541X687M004CH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004CH67107610 |
T541X687M004DT87057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004DT87057610 |
T543X687M004ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T530X687M004ATE005 vs T543X687M004ATE010 |
T541X687M004BT6630 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ATE005 vs T541X687M004BT6630 |