Capacitors
T530X687M004AH4095
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917

Overview of T530X687M004AH4095 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T530X687M004AH4095 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T530X687M004AH4095TR-ND
DigiKey 680.UF 4.0V Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $16.5241
$16.5241 Buy Now

CAD Models for T530X687M004AH4095 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T530X687M004AH4095 by KEMET Corporation

T530X687M004AH4095
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
10 mΩ
Height
4 mm
JESD-609 Code
e0
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
2917
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
4.3 mm
Want to compare parts?
  1. T530X687M004AH4095
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917
    VS

Alternate Parts for T530X687M004AH4095

This table gives cross-reference parts and alternative options found for T530X687M004AH4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X687M004AH4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T530X687M004AH4096 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 KEMET Corporation T530X687M004AH4095 vs T530X687M004AH4096

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T530X687M004AH4095 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T530X687M004AH4095 by KEMET Corporation

  • Please alert me when T530X687M004AH4095 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T530X687M004AH4095 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T530X687M004AH4095 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T530X687M004AH4095 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T530X687M004AH4095.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T530X687M004AH4095 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: