Part Details for T530X687K004AGE010 by KEMET Corporation
Overview of T530X687K004AGE010 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530X687K004AGE010
T530X687K004AGE010 CAD Models
T530X687K004AGE010 Part Data Attributes
|
T530X687K004AGE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X687K004AGE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e4 | |
Leakage Current | 0.272 mA | |
Manufacturer Series | T530 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 5200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T530X687K004AGE010
This table gives cross-reference parts and alternative options found for T530X687K004AGE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X687K004AGE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520X687K004AHE035 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T520X687K004AHE035 |
T520Y687K004ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T530X687K004AGE010 vs T520Y687K004ATE015 |
T520X687K004ASE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T520X687K004ASE015 |
T530X687K004AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T530X687K004AHE006 |
T520Y687K004ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T530X687K004AGE010 vs T520Y687K004ATE025 |
T520X687K004ATE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T530X687K004AGE010 vs T520X687K004ATE015 |
T520Y687K004AHE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T520Y687K004AHE015 |
T530X687K004ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T530X687K004ASE006 |
T520X687K004ASE035 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T520X687K004ASE035 |
T520D687K004ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T530X687K004AGE010 vs T520D687K004ASE040 |