Capacitors
T530X108M2R5ATE006
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP

Overview of T530X108M2R5ATE006 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T530X108M2R5ATE006 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 94W4904
Newark Tantalum Capacitor, 1000Uf, 2.5V, Capacitance:1000µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:X, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530X108M2R5ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $5.1600
$5.1600 Buy Now
DISTI # 40K1690
Newark Capacitor Tant, 1000Uf, 2.5V, Full Reel, Capacitance:1000µf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:X, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Height:4Mmrohs Compliant: Yes |Kemet T530X108M2R5ATE006 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $4.1200
  • 800 $4.0100
  • 1,600 $3.7700
  • 2,400 $3.6000
$3.6000 / $4.1200 Buy Now
DISTI # 399-4132-1-ND
DigiKey CAP TANT POLY 1000UF 2.5V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 802
In Stock
  • 1 $6.6900
  • 10 $5.7970
  • 50 $5.2026
  • 100 $4.5189
  • 500 $4.0878
  • 1,000 $3.7905
  • 2,500 $3.7162
$3.7162 / $6.6900 Buy Now
DISTI # T530X108M2R5ATE006
Avnet Americas Tantalum Polymer Capacitor, 1000 uF, 2.5 V, ± 20%, X, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X108M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 500 $3.2894
$3.2894 Buy Now
DISTI # 80-T530X108M2R5ATE6
Mouser Electronics Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms RoHS: Compliant 391
  • 1 $6.0900
  • 10 $5.8000
  • 25 $5.5000
  • 50 $5.2100
  • 100 $4.5200
  • 250 $4.3200
  • 500 $4.0800
  • 1,000 $3.7800
$3.7800 / $6.0900 Buy Now
DISTI # T530X108M2R5ATE006
Avnet Abacus Tantalum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, X, 6 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X108M2R5ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402760908
Chip1Stop Capacitor Tantalum Solid RoHS: Compliant 2
  • 2 $4.6900
$4.6900 Buy Now

CAD Models for T530X108M2R5ATE006 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T530X108M2R5ATE006 by KEMET Corporation

T530X108M2R5ATE006
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
19 Weeks
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
6 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.25 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
1675 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T530X108M2R5ATE006
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T530X108M2R5ATE006

This table gives cross-reference parts and alternative options found for T530X108M2R5ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X108M2R5ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T530X108M2R5ATE004 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T530X108M2R5ATE006 vs T530X108M2R5ATE004

Related Parts for T530X108M2R5ATE006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T530X108M2R5ATE006 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T530X108M2R5ATE006 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T530X108M2R5ATE006 would you like to use for your alert(s)?
  • Please alert me when T530X108M2R5ATE006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T530X108M2R5ATE006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T530X108M2R5ATE006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T530X108M2R5ATE006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T530X108M2R5ATE006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T530X108M2R5ATE006 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: