Part Details for T530X108M004AH40957280 by KEMET Corporation
Overview of T530X108M004AH40957280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530X108M004AH40957280
T530X108M004AH40957280 CAD Models
T530X108M004AH40957280 Part Data Attributes
|
T530X108M004AH40957280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X108M004AH40957280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T530X108M004AH40957280
This table gives cross-reference parts and alternative options found for T530X108M004AH40957280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X108M004AH40957280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X108M004AT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004AT66107610 |
T541X108M004DH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004DH66107640 |
T541X108M004BH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004BH67107610 |
T541X108M004BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004BH6510 |
T541X108M004AT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004AT6620WAFL |
T530X108M004AME006 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T530X108M004AME006 |
T541X108M004CH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004CH6610WAFL |
T541X108M004AT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004AT65107280 |
T541X108M004DT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004DT66107280 |
T541X108M004DT66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X108M004AH40957280 vs T541X108M004DT66107610 |