Part Details for T530D687M003AME0107280 by KEMET Corporation
Overview of T530D687M003AME0107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530D687M003AME0107280
T530D687M003AME0107280 CAD Models
T530D687M003AME0107280 Part Data Attributes
|
T530D687M003AME0107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D687M003AME0107280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T530D687M003AME0107280
This table gives cross-reference parts and alternative options found for T530D687M003AME0107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D687M003AME0107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543D687M003ATW010WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T543D687M003ATW010WAFL |
T543D687M003ATW0157640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T543D687M003ATW0157640 |
T540D687M003DT6610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T540D687M003DT6610 |
T541D687M003BT67107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T541D687M003BT67107640 |
T540D687M003DT6710 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T540D687M003DT6710 |
T541D687M003CT6510 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T541D687M003CT6510 |
T541D687M003BH66107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T541D687M003BH66107280 |
T530D687M003ATE010 | KEMET Corporation | $3.8048 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | T530D687M003AME0107280 vs T530D687M003ATE010 |
T540D687M003AH6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T530D687M003AME0107280 vs T540D687M003AH6710WAFL |
T540D687M003AH67107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 | T530D687M003AME0107280 vs T540D687M003AH67107280 |