Capacitors
T529P476M010AAE200
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T529P476M010AAE200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for T529P476M010AAE200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8548
RFQ
DISTI # T529P476M010AAE200
TME Capacitor: tantalum-polymer, low ESR, 47uF, 10VDC, P, 0805, SMD Min Qty: 3000 0
  • 3,000 $0.3870
$0.3870 RFQ
DISTI # T529P476M010AAE200
Avnet Abacus Tantalum Polymer Capacitor, 47 uF, 10 V, � 20%, P, 200 mohm, 0805 [2012-10 Metric] - Tape and Reel (Alt: T529P476M010AAE200) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T529P476M010AAE200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T529P476M010AAE200 by KEMET Corporation

T529P476M010AAE200
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
200 mΩ
Height
1 mm
JESD-609 Code
e4
Leakage Current
0.141 mA
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
141.6 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. T529P476M010AAE200
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Related Parts for T529P476M010AAE200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T529P476M010AAE200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T529P476M010AAE200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T529P476M010AAE200 would you like to use for your alert(s)?
  • Please alert me when T529P476M010AAE200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T529P476M010AAE200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T529P476M010AAE200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T529P476M010AAE200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T529P476M010AAE200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T529P476M010AAE200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: