Part Details for T525B686M006AHE080 by KEMET Corporation
Overview of T525B686M006AHE080 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T525B686M006AHE080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6624
|
Newark | Cap, 68Uf, 6.3V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T525B686M006AHE080 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4400 / $0.5500 | Buy Now |
DISTI #
T525B686M006AHE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 6.3 V, � 20%, B, 80 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T525B686M006AHE080) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T525B686M006AHE080
T525B686M006AHE080 CAD Models
T525B686M006AHE080 Part Data Attributes
|
T525B686M006AHE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525B686M006AHE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04284 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T525B686M006AHE080
This table gives cross-reference parts and alternative options found for T525B686M006AHE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525B686M006AHE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B686M006CH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T540B686M006CH6710 |
T540B686M006CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T540B686M006CH6710WAFL |
T540B686M006DH8710WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525B686M006AHE080 vs T540B686M006DH8710WAFL |
T540B686M006DH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T540B686M006DH6510 |
T540B686M006BH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525B686M006AHE080 vs T540B686M006BH85107280 |
T540B686M006CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T540B686M006CT65107640 |
T525B686M006ANE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T525B686M006ANE0807280 |
T540B686M006AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T540B686M006AT6710 |
T540B686M006DH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B686M006AHE080 vs T540B686M006DH86107640 |
T540B686M006BH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525B686M006AHE080 vs T540B686M006BH87107610 |