Part Details for T521W476M020APE040 by KEMET Corporation
Overview of T521W476M020APE040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T521W476M020APE040
T521W476M020APE040 CAD Models
T521W476M020APE040 Part Data Attributes
|
T521W476M020APE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521W476M020APE040
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 632.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521W476M020APE040
This table gives cross-reference parts and alternative options found for T521W476M020APE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521W476M020APE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521W476M020ATE0407280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521W476M020APE040 vs T521W476M020ATE0407280 |
T521W476M020APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M020APE040 vs T521W476M020APE0407280 |
T521W476K020ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M020APE040 vs T521W476K020ATE0457280 |
T521W476M020ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M020APE040 vs T521W476M020ATE0457280 |
T521W476K020AHE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M020APE040 vs T521W476K020AHE045 |
T521W476M020ANE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M020APE040 vs T521W476M020ANE040 |
T521W476K020AHE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M020APE040 vs T521W476K020AHE0457280 |
T521W476M020AHE040 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521W476M020APE040 vs T521W476M020AHE040 |
20TQC47MYFT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T521W476M020APE040 vs 20TQC47MYFT |
NTPH476M20D1(55)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | T521W476M020APE040 vs NTPH476M20D1(55)F |