Part Details for T521W476M016AHE045 by KEMET Corporation
Overview of T521W476M016AHE045 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T521W476M016AHE045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6569
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case W Rohs Compliant: No |Kemet T521W476M016AHE045 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 / $3.1200 | Buy Now |
Part Details for T521W476M016AHE045
T521W476M016AHE045 CAD Models
T521W476M016AHE045 Part Data Attributes
|
T521W476M016AHE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521W476M016AHE045
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 595 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521W476M016AHE045
This table gives cross-reference parts and alternative options found for T521W476M016AHE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521W476M016AHE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W476M016ATS0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T543W476M016ATS0457640 |
T543W476M016ATE0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T543W476M016ATE0457610 |
T520W476M016APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T520W476M016APE0457280 |
T520W476M016AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521W476M016AHE045 vs T520W476M016AHE0457280 |
T521W476M016ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T521W476M016ANE045 |
T543W476M016ATE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T543W476M016ATE045WAFL |
T520W476M016AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T520W476M016AME045 |
NTPH476M16D1(55)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | T521W476M016AHE045 vs NTPH476M16D1(55)F |
T520W476M016AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T520W476M016AME0457280 |
T543W476M016AHW0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521W476M016AHE045 vs T543W476M016AHW0457610 |