T521W476K020ANE0457280
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T521W476K020ANE0457280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for T521W476K020ANE0457280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T521W476K020ANE0457280 by KEMET Corporation

T521W476K020ANE0457280
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
45 mΩ
Height
1.4 mm
JESD-609 Code
e3
Leakage Current
0.094 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
595 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.09
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T521W476K020ANE0457280
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T521W476K020ANE0457280

This table gives cross-reference parts and alternative options found for T521W476K020ANE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521W476K020ANE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T521W476K020AME045 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521W476K020ANE0457280 vs T521W476K020AME045
T521W476K020ANE045 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521W476K020ANE0457280 vs T521W476K020ANE045
T521W476K020AME0457280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521W476K020ANE0457280 vs T521W476K020AME0457280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T521W476K020ANE0457280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T521W476K020ANE0457280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T521W476K020ANE0457280 would you like to use for your alert(s)?
  • Please alert me when T521W476K020ANE0457280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T521W476K020ANE0457280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T521W476K020ANE0457280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T521W476K020ANE0457280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T521W476K020ANE0457280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T521W476K020ANE0457280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: