Part Details for T521V686M016ANE090 by KEMET Corporation
Overview of T521V686M016ANE090 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T521V686M016ANE090
T521V686M016ANE090 CAD Models
T521V686M016ANE090 Part Data Attributes
|
T521V686M016ANE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V686M016ANE090
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 432.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T521V686M016ANE090
This table gives cross-reference parts and alternative options found for T521V686M016ANE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V686M016ANE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V686M016AHE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V686M016ANE090 vs T521V686M016AHE050 |
T521V686M016ATE040 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V686M016ANE090 vs T521V686M016ATE040 |
T521V686M016AME090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V686M016ANE090 vs T521V686M016AME090 |
T521V686M016ANE050 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V686M016ANE090 vs T521V686M016ANE050 |
T521V686M016AHE040 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V686M016ANE090 vs T521V686M016AHE040 |
T521V686M016ATE0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T521V686M016ANE090 vs T521V686M016ATE0507280 |
T521V686M016AHE0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V686M016ANE090 vs T521V686M016AHE0507280 |
T521V686M016ATE0407280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521V686M016ANE090 vs T521V686M016ATE0407280 |
T521V686M016AME0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V686M016ANE090 vs T521V686M016AME0907280 |
T521V686M016APE0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521V686M016ANE090 vs T521V686M016APE0907280 |