T521D107M025ATE050
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T521D107M025ATE050 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T521D107M025ATE050 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH5473
Newark Cap, 100Uf, 25V, Tant, Polymer, D, Capacitance:100µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521D107M025ATE050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 14
  • 1 $3.6600
$3.6600 Buy Now
DISTI # 54AH5474
Newark Cap, 100Uf, 25V, Tant, Polymer, D, Capacitance:100µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521D107M025ATE050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.4000
  • 2,000 $3.2300
  • 4,000 $3.0100
  • 8,000 $2.8000
  • 12,000 $2.7000
  • 20,000 $2.6600
$2.6600 / $3.4000 Buy Now
DISTI # 69AH3106
Newark Cap, 100Uf, 25V, Tant, Polymer, D Rohs Compliant: Yes |Kemet T521D107M025ATE050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.2700
  • 100 $4.3800
  • 250 $4.0500
  • 500 $3.7900
  • 1,000 $3.5900
$3.5900 / $5.2700 Buy Now
DISTI # 399-T521D107M025ATE050CT-ND
DigiKey CAP TANT POLY 100UF 25V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 135
In Stock
  • 1 $5.1900
  • 10 $4.4670
  • 50 $4.0512
  • 100 $3.3449
  • 500 $2.9086
  • 1,000 $2.7008
  • 2,500 $2.6489
$2.6489 / $5.1900 Buy Now
DISTI # T521D107M025ATE050
Avnet Americas Tantalum Polymer Capacitor, 100 uF, 25 V, ± 20%, D, 50 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D107M025ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $2.4015
$2.4015 Buy Now
DISTI # 80-T521D107M25ATE050
Mouser Electronics Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% RoHS: Compliant 4357
  • 1 $3.1200
  • 10 $2.4000
  • 50 $2.2000
  • 100 $1.8300
  • 500 $1.4600
  • 1,000 $1.2800
  • 2,000 $1.2300
  • 5,000 $1.1900
$1.1900 / $3.1200 Buy Now
DISTI # T521D107M025ATE050
TTI Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.4500
  • 1,000 $1.2700
  • 2,000 $1.2200
  • 4,000 $1.1900
$1.1900 / $1.4500 Buy Now
DISTI # T521D107M025ATE050
TME Capacitor: tantalum-polymer, low ESR, 100uF, 25VDC, D, 2917, SMD Min Qty: 500 0
  • 500 $3.0100
$3.0100 RFQ
DISTI # T521D107M025ATE050
Avnet Abacus Tantalum Polymer Capacitor, 100 uF, 25 V, � 20%, D, 50 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D107M025ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402755492
Chip1Stop Capacitor Electric Double Layer- Supercaps RoHS: Compliant 12
  • 12 $2.6380
$2.6380 Buy Now

CAD Models for T521D107M025ATE050 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T521D107M025ATE050 by KEMET Corporation

T521D107M025ATE050
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
50 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.25 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
627.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T521D107M025ATE050
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T521D107M025ATE050

This table gives cross-reference parts and alternative options found for T521D107M025ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D107M025ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T521D107M025AME0507280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025AME0507280
T521D107M025ANE0607280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025ANE0607280
T521D107M025AME060 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025AME060
T521D107M025AHE050 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025AHE050
T521D107M025ANE060 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025ANE060
T55D107M025C0040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T521D107M025ATE050 vs T55D107M025C0040
T521D107M025AME0607280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025AME0607280
T521D107M025ATE0607280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025ATE0607280
T521D107M025AHE060 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521D107M025ATE050 vs T521D107M025AHE060
T521D107M025AHE0407280 Tantalum Capacitor, Tantalum (solid Polymer) KEMET Corporation T521D107M025ATE050 vs T521D107M025AHE0407280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T521D107M025ATE050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T521D107M025ATE050 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T521D107M025ATE050 would you like to use for your alert(s)?
  • Please alert me when T521D107M025ATE050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T521D107M025ATE050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T521D107M025ATE050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T521D107M025ATE050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T521D107M025ATE050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T521D107M025ATE050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: