-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T521D107M016AME050TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9664 | Buy Now |
DISTI #
80-T521D107M16AME50
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms RoHS: Not Compliant | 0 |
|
$2.8100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D107M016AME050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D107M016AME050
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 627.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D107M016AME050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D107M016AME050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D107M016AKS0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKS0507280 |
T543D107M016AKW035 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKW035 |
T543D107M016AKW0357280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKW0357280 |
T521D107M016APE050 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D107M016AME050 vs T521D107M016APE050 |
T543D107M016AKW0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKW0507280 |
T543D107M016AKE0357280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKE0357280 |
T543D107M016AKE0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKE0507280 |
T543D107M016AKS035 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T521D107M016AME050 vs T543D107M016AKS035 |
T521D107M016AME0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521D107M016AME050 vs T521D107M016AME0507280 |
T521D107M016AHE0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D107M016AME050 vs T521D107M016AHE0507280 |