Part Details for T521B684M050AHE2007280 by KEMET Corporation
Overview of T521B684M050AHE2007280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T521B684M050AHE2007280
T521B684M050AHE2007280 CAD Models
T521B684M050AHE2007280 Part Data Attributes
|
T521B684M050AHE2007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B684M050AHE2007280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0034 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T521B684M050AHE2007280
This table gives cross-reference parts and alternative options found for T521B684M050AHE2007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B684M050AHE2007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521B684M050ANE2007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521B684M050AHE2007280 vs T521B684M050ANE2007280 |
T521B684M050ANE200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521B684M050AHE2007280 vs T521B684M050ANE200 |
T521B684M050AME2007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T521B684M050AHE2007280 vs T521B684M050AME2007280 |
T521B684M050ATE2007280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T521B684M050AHE2007280 vs T521B684M050ATE2007280 |