T521B226M020AHE090
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T521B226M020AHE090 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T521B226M020AHE090 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6477
Newark Cap, 22Uf, 20V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T521B226M020AHE090 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $2.4200
$2.4200 Buy Now
DISTI # 399-T521B226M020AHE090TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.9564
$1.9564 Buy Now
DISTI # T521B226M020AHE090
Avnet Americas Capacitor Tantalum Polymer 22uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Surface Mount 3528-21 80 mm 105?C T/R - Tape and Reel (Alt: T521B226M020AHE090) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.9400
$1.9400 Buy Now
DISTI # T521B226M020AHE090
TTI Tantalum Capacitors - Polymer 22UF 50V 20% ESR 90 3528-21 Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $1.9600
$1.9600 Buy Now

CAD Models for T521B226M020AHE090 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T521B226M020AHE090 by KEMET Corporation

T521B226M020AHE090
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
90 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.044 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
372.5 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T521B226M020AHE090
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T521B226M020AHE090

This table gives cross-reference parts and alternative options found for T521B226M020AHE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B226M020AHE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T521B226M020ATE090 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T521B226M020AHE090 vs T521B226M020ATE090

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T521B226M020AHE090 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T521B226M020AHE090 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T521B226M020AHE090 would you like to use for your alert(s)?
  • Please alert me when T521B226M020AHE090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T521B226M020AHE090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T521B226M020AHE090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T521B226M020AHE090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T521B226M020AHE090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T521B226M020AHE090 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: