Part Details for T521B106M035AHE1507280 by KEMET Corporation
Overview of T521B106M035AHE1507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T521B106M035AHE1507280
T521B106M035AHE1507280 CAD Models
T521B106M035AHE1507280 Part Data Attributes
|
T521B106M035AHE1507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B106M035AHE1507280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 290 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T521B106M035AHE1507280
This table gives cross-reference parts and alternative options found for T521B106M035AHE1507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B106M035AHE1507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T521B106M035ATE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T521B106M035AHE1507280 vs T521B106M035ATE2007280 |
T521B106M035AME2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035AME2007280 |
35TQC10MYFB | Panasonic Electronic Components | $0.7857 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T521B106M035AHE1507280 vs 35TQC10MYFB |
T521B106M035APE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035APE150 |
T521B106M035APE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035APE200 |
T521B106M035APE1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035APE1507280 |
T521B106M035AME1507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035AME1507280 |
T521B106M035ANE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035ANE150 |
T521B106M035APE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035APE2007280 |
T521B106M035AHE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B106M035AHE1507280 vs T521B106M035AHE200 |