There are no models available for this part yet.
Overview of T520Y157M010AME0257280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T520Y157M010AME0257280 by KEMET Corporation
Part Data Attributes for T520Y157M010AME0257280 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
25 mΩ
|
Height
|
3.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.15 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
775 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T520Y157M010AME0257280
This table gives cross-reference parts and alternative options found for T520Y157M010AME0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520Y157M010AME0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543Y157M010ATE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010ATE025WAFL |
T520Y157M010ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520Y157M010AME0257280 vs T520Y157M010ATE018 |
T543Y157M010ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010ATE0257280 |
T543Y157M010ATW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010ATW0257280 |
T543Y157M010ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010ATS0257640 |
T543Y157M010ATS018WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010ATS018WAFL |
T520Y157M010AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520Y157M010AME0257280 vs T520Y157M010AHE0187280 |
T543Y157M010ATS0187610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010ATS0187610 |
T543Y157M010AHW018WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520Y157M010AME0257280 vs T543Y157M010AHW018WAFL |
T520Y157M010ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520Y157M010AME0257280 vs T520Y157M010ATE0157280 |