Datasheets
T520X477M006ASE040C-7280 by: KEMET Corporation

CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Part Details for T520X477M006ASE040C-7280 by KEMET Corporation

Overview of T520X477M006ASE040C-7280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T520X477M006ASE040C-7280

T520X477M006ASE040C-7280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T520X477M006ASE040C-7280 Part Data Attributes

T520X477M006ASE040C-7280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T520X477M006ASE040C-7280 KEMET Corporation CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
Leakage Current 0.296 mA
Manufacturer Series T520
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 600 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Alternate Parts for T520X477M006ASE040C-7280

This table gives cross-reference parts and alternative options found for T520X477M006ASE040C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520X477M006ASE040C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T520D477M6ATE030 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520D477M6ATE030
T520Y477M006ASE025C-7280 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520Y477M006ASE025C-7280
T520X477M6ASE018 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520X477M6ASE018
T520Y477M6AHE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T520X477M006ASE040C-7280 vs T520Y477M6AHE025
B45496R1477M539 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520X477M006ASE040C-7280 vs B45496R1477M539
T520X477M006ASE010C-7280 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520X477M006ASE010C-7280
T520Y477M6ATE035 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520Y477M6ATE035
T520D477M006ASE025C-7280 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520D477M006ASE025C-7280
T520Y477M6ATE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520Y477M6ATE025
T520X477M6ATE035 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520X477M006ASE040C-7280 vs T520X477M6ATE035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520X477M006ASE040C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520X477M006ASE040C-7280 by KEMET Corporation

  • Please alert me when T520X477M006ASE040C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T520X477M006ASE040C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520X477M006ASE040C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T520X477M006ASE040C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520X477M006ASE040C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520X477M006ASE040C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: