Part Details for T520V477M2R5APE0187280 by KEMET Corporation
Overview of T520V477M2R5APE0187280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520V477M2R5APE0187280
T520V477M2R5APE0187280 CAD Models
T520V477M2R5APE0187280 Part Data Attributes
|
T520V477M2R5APE0187280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V477M2R5APE0187280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V477M2R5APE0187280
This table gives cross-reference parts and alternative options found for T520V477M2R5APE0187280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V477M2R5APE0187280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2R5TPE470MI | Panasonic Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520V477M2R5APE0187280 vs 2R5TPE470MI |
T520V477M2R5AHE018 | KEMET Corporation | $52.9487 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T520V477M2R5APE0187280 vs T520V477M2R5AHE018 |
T520V477M2R5ATE0127280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T520V477M2R5APE0187280 vs T520V477M2R5ATE0127280 |
T520V477M2R5ATE0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | T520V477M2R5APE0187280 vs T520V477M2R5ATE0067280 |
T520V477M2R5ANE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520V477M2R5APE0187280 vs T520V477M2R5ANE0097280 |
2R5TPE470M7 | Panasonic Electronic Components | $1.5418 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520V477M2R5APE0187280 vs 2R5TPE470M7 |
T520V477M2R5AME0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520V477M2R5APE0187280 vs T520V477M2R5AME0157280 |
2R5TPL470M7 | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T520V477M2R5APE0187280 vs 2R5TPL470M7 |
T520V477M2R5AME0127280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520V477M2R5APE0187280 vs T520V477M2R5AME0127280 |
T520V477M2R5ANE0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520V477M2R5APE0187280 vs T520V477M2R5ANE0187280 |