-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9932
|
Newark | 470.uf 6.0V |Kemet T520V477M006ATE035 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
49AC5144
|
Newark | Cap, 470Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520V477M006ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0900 / $3.1300 | Buy Now |
DISTI #
399-16629-1-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5684 In Stock |
|
$0.9962 / $2.6600 | Buy Now |
DISTI #
80-T520V477M006ATE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms RoHS: Compliant | 1822 |
|
$1.0100 / $2.6600 | Buy Now |
DISTI #
T520V477M006ATE035
|
TTI | Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0700 | Buy Now |
DISTI #
T520V477M006ATE035
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 6.3 V, � 20%, V, 35 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M006ATE035) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T520V477M006ATE035
|
Avnet Asia | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, V, 35 mohm, 2917 [7343-19 Metric] (Alt: T520V477M006ATE035) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V477M006ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V477M006ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 575 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V477M006ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V477M006ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V477M006AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M006ATE035 vs T520V477M006AHE055 |
T520V477M006ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520V477M006ATE035 vs T520V477M006ATE0357280 |
T520V477M006ANE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006ANE0557280 |
T520V477M006ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006ANE0357280 |
T520V477M006ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006ANE035 |
T520V477M006AME035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006AME035 |
T520V477M006AME0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006AME0357280 |
T520V477M006AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520V477M006ATE035 vs T520V477M006AHE035 |
T520V477M006AME055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006AME055 |
T520V477M006AME0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M006ATE035 vs T520V477M006AME0557280 |