-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T520V337M2R5ATE015 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H6493
|
Newark | Tantalum Capacitor, 330Uf, 2.5V, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Volta... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 / $0.9250 | Buy Now |
DISTI #
57AC4103
|
Newark | Cap, 330Μf, 2.5V, 20% Rohs Compliant: Yes |Kemet T520V337M2R5ATE015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8740 / $2.2300 | Buy Now |
DISTI #
399-4104-1-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3404 In Stock |
|
$0.5889 / $2.0200 | Buy Now |
DISTI #
T520V337M2R5ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, V, 15 mohm, 2917 [7343-19 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2871 / $1.4238 | Buy Now |
DISTI #
80-T520V337M2R5E15
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms RoHS: Compliant | 917 |
|
$0.5880 / $2.0200 | Buy Now |
DISTI #
V72:2272_09063341
|
Arrow Electronics | Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.015 Ohm 105°C T/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1807 Container: Cut Strips | Americas - 654 |
|
$0.4773 / $0.6326 | Buy Now |
DISTI #
27154028
|
Verical | Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.015 Ohm 105°C T/... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1807 | Americas - 654 |
|
$0.4773 / $0.5178 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 125 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V337M2R5ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M2R5ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V337M2R5ATE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V337M2R5ATE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2R5TPE330M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | T520V337M2R5ATE015 vs 2R5TPE330M |
2R5TPE330MC | Panasonic Electronic Components | $0.2673 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520V337M2R5ATE015 vs 2R5TPE330MC |
T520V337M2R5ATE0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520V337M2R5ATE015 vs T520V337M2R5ATE0187280 |
T520V337M2R5ANE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520V337M2R5ATE015 vs T520V337M2R5ANE0077280 |
T520V337M2R5ANE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520V337M2R5ATE015 vs T520V337M2R5ANE040 |
T520V337M2R5ATE006 | KEMET Corporation | $2.4964 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520V337M2R5ATE015 vs T520V337M2R5ATE006 |
T520V337M2R5ATE0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520V337M2R5ATE015 vs T520V337M2R5ATE0157280 |
2R5TPE330M | Panasonic Electronic Components | $0.8215 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520V337M2R5ATE015 vs 2R5TPE330M |
T520V337M2R5ATE009 | KEMET Corporation | $0.2067 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520V337M2R5ATE015 vs T520V337M2R5ATE009 |
T520V337M2R5AHE006 | KEMET Corporation | $53.0230 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | T520V337M2R5ATE015 vs T520V337M2R5AHE006 |