Capacitors
T520V337M004ATE018
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of T520V337M004ATE018 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520V337M004ATE018 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18M9708
Newark Capacitor Tant, 330Uf 4V 0.018 Ohm 20%, 7343-20, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:V, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520V337M004ATE018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.5600
  • 2,000 $1.4700
  • 4,000 $1.3300
  • 6,000 $1.2800
  • 10,000 $1.2300
$1.2300 / $1.5600 Buy Now
DISTI # 399-18641-1-ND
DigiKey CAP TANT POLY 330UF 4V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3620
In Stock
  • 1 $2.4700
  • 10 $1.6020
  • 50 $1.2498
  • 100 $1.1398
  • 500 $0.9522
  • 1,000 $0.8935
  • 2,000 $0.8450
  • 3,000 $0.8205
  • 5,000 $0.7933
  • 7,000 $0.7773
  • 10,000 $0.7619
$0.7619 / $2.4700 Buy Now
DISTI # 80-T520V337M4ATE18
Mouser Electronics Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=18mOhms RoHS: Compliant 295
  • 1 $2.2600
  • 10 $1.5900
  • 50 $1.2500
  • 100 $1.1400
  • 500 $0.9530
  • 1,000 $0.8650
  • 2,000 $0.8070
  • 5,000 $0.7770
  • 10,000 $0.7470
$0.7470 / $2.2600 Buy Now
DISTI # 70096112
RS Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap330uF, 4V, 20% | KEMET T520V337M004ATE018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1000
  • 1 $3.3600
  • 2 $3.3000
  • 5 $3.2000
  • 10 $3.0600
  • 25 $2.8500
$2.8500 / $3.3600 Buy Now
DISTI # T520V337M004ATE018
Avnet Abacus Tantalum Polymer Capacitor, 330 uF, 4 V, � 20%, V, 18 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M004ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520V337M004ATE018 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520V337M004ATE018 by KEMET Corporation

T520V337M004ATE018
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
18 mΩ
Height
1.8 mm
JESD-609 Code
e3
Leakage Current
0.132 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
800 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520V337M004ATE018
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520V337M004ATE018

This table gives cross-reference parts and alternative options found for T520V337M004ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V337M004ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520V337M004AHE018 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520V337M004ATE018 vs T520V337M004AHE018
T520V337M004AME025 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V337M004ATE018 vs T520V337M004AME025
T520V337M004ANE0407280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V337M004ATE018 vs T520V337M004ANE0407280
T520V337M004AHE007 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520V337M004ATE018 vs T520V337M004AHE007
T520V337M004APE0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V337M004ATE018 vs T520V337M004APE0077280
T520V337M004APE0127280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V337M004ATE018 vs T520V337M004APE0127280
T520V337M004AHE0407280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520V337M004ATE018 vs T520V337M004AHE0407280
T520V337M004ATE009 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520V337M004ATE018 vs T520V337M004ATE009
T520V337M004ATE0097280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520V337M004ATE018 vs T520V337M004ATE0097280
T520V337M004AHE025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520V337M004ATE018 vs T520V337M004AHE025

Related Parts for T520V337M004ATE018

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520V337M004ATE018 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520V337M004ATE018 by KEMET Corporation

  • Please alert me when T520V337M004ATE018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520V337M004ATE018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520V337M004ATE018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520V337M004ATE018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520V337M004ATE018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520V337M004ATE018 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: