-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4574
|
Newark | Capacitor Tant, 330Uf 3V 0.015 Ohm 20%, 7343-20, Capacitance:330Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.015Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Operating Temperature Min:-55°Crohs Compliant: Yes |Kemet T520V337M003ATE015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7900 | Buy Now |
DISTI #
72M6431
|
Newark | Tantalum Capacitor, 330Uf 3V 0.015 Ohm 20%, 7343-20, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):3V, Manufacturer Size Code:V, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mmrohs Compliant: Yes |Kemet T520V337M003ATE015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8800 | Buy Now |
DISTI #
399-4095-1-ND
|
DigiKey | CAP TANT POLY 330UF 3V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.9214 / $2.4600 | Buy Now |
DISTI #
T520V337M003ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 3 V, ± 20%, V, 15 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M003ATE015) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7085 / $1.9932 | Buy Now |
DISTI #
80-T520V337M03ATE015
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms RoHS: Compliant | 1998 |
|
$0.9390 / $2.2700 | Buy Now |
|
Bristol Electronics | 756 |
|
RFQ | ||
|
Quest Components | 584 |
|
$1.9965 / $3.6300 | Buy Now | |
DISTI #
T520V337M003ATE015
|
TTI | Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.9100 / $0.9700 | Buy Now |
DISTI #
T520V337M003ATE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 3 V, � 20%, V, 15 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V337M003ATE015) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V337M003ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M003ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |