Part Details for T520V227M004ASE0457280 by KEMET Corporation
Overview of T520V227M004ASE0457280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520V227M004ASE0457280
T520V227M004ASE0457280 CAD Models
T520V227M004ASE0457280 Part Data Attributes
|
T520V227M004ASE0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V227M004ASE0457280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.088 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 950 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for T520V227M004ASE0457280
This table gives cross-reference parts and alternative options found for T520V227M004ASE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M004ASE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M004ASE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ASE0457280 vs T520V227M004ASE0187280 |
B45294-R0227-M416 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520V227M004ASE0457280 vs B45294-R0227-M416 |
T520W227M004ASE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ASE0457280 vs T520W227M004ASE025 |
T520V227M004ASE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V227M004ASE0457280 vs T520V227M004ASE009C-7280 |
T528Z227M004ASE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ASE0457280 vs T528Z227M004ASE012 |
255D227X04D2WW55 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T520V227M004ASE0457280 vs 255D227X04D2WW55 |
T520W227M4ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V227M004ASE0457280 vs T520W227M4ASE040 |
T520V227M4ASE045 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V227M004ASE0457280 vs T520V227M4ASE045 |
B45296-R0227-M409 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520V227M004ASE0457280 vs B45296-R0227-M409 |
T520V227M4AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ASE0457280 vs T520V227M4AHE045 |