Part Details for T520V157M004AME0097280 by KEMET Corporation
Overview of T520V157M004AME0097280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520V157M004AME0097280
T520V157M004AME0097280 CAD Models
T520V157M004AME0097280 Part Data Attributes
|
T520V157M004AME0097280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V157M004AME0097280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V157M004AME0097280
This table gives cross-reference parts and alternative options found for T520V157M004AME0097280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V157M004AME0097280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V157M004APE007 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004APE007 |
4TPE150MI | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520V157M004AME0097280 vs 4TPE150MI |
T520V157M004APE0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004APE0077280 |
T520V157M004AHE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004AHE012 |
T520V157M004ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004ATE015 |
T520V157M004APE0097280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004APE0097280 |
T520V157M004ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004ANE0257280 |
T520V157M004AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004AME025 |
T520V157M004AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004AHE015 |
T520V157M004APE0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M004AME0097280 vs T520V157M004APE0127280 |