-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7452
|
Newark | Cap, 100Μf, 10V, 20%, Capacitance:100Μf, Voltage Rating:10V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.045Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T520V107M010ATE045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7960 / $1.5900 | Buy Now |
DISTI #
94W4880
|
Newark | Tantalum Capacitor, 100Uf, 10V, Capacitance:100Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:V, Esr:0.045Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:1.8Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T520V107M010ATE045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6990 | Buy Now |
DISTI #
97H5635
|
Newark | Capacitor Tant, 100Uf, 10V, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:V, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V107M010ATE045 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.8460 | Buy Now |
DISTI #
399-4070-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12348 In Stock |
|
$0.5290 / $1.5800 | Buy Now |
DISTI #
T520V107M010ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ? 20%, V, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V107M010ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2676 / $1.3268 | Buy Now |
DISTI #
80-T520V107M10E45
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms RoHS: Compliant | 1084 |
|
$0.5290 / $1.5800 | Buy Now |
DISTI #
V72:2272_09062001
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 Container: Cut Strips | Americas - 628 |
|
$0.5545 / $0.6549 | Buy Now |
DISTI #
65067172
|
Verical | Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2236 | Americas - 628 |
|
$0.6549 | Buy Now |
DISTI #
77358255
|
Verical | Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 47 |
|
$1.9040 / $3.4860 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V107M010ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V107M010ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V107M010ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V107M010ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M010AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ATE045 vs T520V107M010AME045 |
T55Z107M010C0025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520V107M010ATE045 vs T55Z107M010C0025 |
T520V107M010AHE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ATE045 vs T520V107M010AHE0557280 |
T520V107M010ANE0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ATE045 vs T520V107M010ANE0187280 |
T520V107M010ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ATE045 vs T520V107M010ANE0257280 |
T520V107M010AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V107M010ATE045 vs T520V107M010AHE0187280 |
T520V107M010AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V107M010ATE045 vs T520V107M010AHE045 |
T520V107M010AHE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ATE045 vs T520V107M010AHE055 |
T520V107M010ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V107M010ATE045 vs T520V107M010ATE025 |
T520V107M010APE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ATE045 vs T520V107M010APE055 |