Part Details for T520V107M006AME015 by KEMET Corporation
Overview of T520V107M006AME015 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520V107M006AME015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520V107M6AME15
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms RoHS: Not Compliant | 0 |
|
$1.2100 / $1.2800 | Order Now |
Part Details for T520V107M006AME015
T520V107M006AME015 CAD Models
T520V107M006AME015 Part Data Attributes
|
T520V107M006AME015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V107M006AME015
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V107M006AME015
This table gives cross-reference parts and alternative options found for T520V107M006AME015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V107M006AME015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M006AME012 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AME015 vs T520V107M006AME012 |
T520V107M006AME009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AME015 vs T520V107M006AME009 |
T520V107M006ANE009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AME015 vs T520V107M006ANE009 |
T520V107M006ANE012 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M006AME015 vs T520V107M006ANE012 |