There are no models available for this part yet.
Overview of T520U686M006AME0707280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T520U686M006AME0707280 by KEMET Corporation
Part Data Attributes for T520U686M006AME0707280 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
1.4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.04284 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
350 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T520U686M006AME0707280
This table gives cross-reference parts and alternative options found for T520U686M006AME0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520U686M006AME0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520U686M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006AHE070 |
T520U686M006ANE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006ANE0707280 |
T520U686M006AHE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006AHE0707280 |
T520U686M006ANE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006ANE0557280 |
T520U686M006APE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006APE0557280 |
T520U686M006AME070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006AME070 |
T520U686M006APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006APE0707280 |
T520U686M006ANE070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006ANE070 |
T520U686M006ANE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006ANE055 |
T520U686M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520U686M006AME0707280 vs T520U686M006ATE0707280 |