Part Details for T520T336M008ANE0707280 by KEMET Corporation
Overview of T520T336M008ANE0707280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520T336M008ANE0707280
T520T336M008ANE0707280 CAD Models
T520T336M008ANE0707280 Part Data Attributes
|
T520T336M008ANE0707280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T336M008ANE0707280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0264 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 300 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520T336M008ANE0707280
This table gives cross-reference parts and alternative options found for T520T336M008ANE0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T336M008ANE0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520T336M008APE080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520T336M008ANE0707280 vs T520T336M008APE080 |
T543T336M008AHW0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411, | T520T336M008ANE0707280 vs T543T336M008AHW0807280 |
T520T336M008APE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520T336M008ANE0707280 vs T520T336M008APE070 |
T543T336M008AHW0707610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520T336M008ANE0707280 vs T543T336M008AHW0707610 |
T543T336M008ATS0707640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520T336M008ANE0707280 vs T543T336M008ATS0707640 |
T520T336M008ANE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520T336M008ANE0707280 vs T520T336M008ANE0807280 |
T520T336M008AHE0807280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | T520T336M008ANE0707280 vs T520T336M008AHE0807280 |
T543T336M008ATS080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411 | T520T336M008ANE0707280 vs T543T336M008ATS080 |
T543T336M008ATS0807640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520T336M008ANE0707280 vs T543T336M008ATS0807640 |
T543T336M008AHW080 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411 | T520T336M008ANE0707280 vs T543T336M008AHW080 |