T520L157M6R3ANE0127280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP

Overview of T520L157M6R3ANE0127280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T520L157M6R3ANE0127280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520L157M6R3ANE0127280 by KEMET Corporation

T520L157M6R3ANE0127280
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
Leakage Current
0.0945 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1662.5 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Want to compare parts?
  1. T520L157M6R3ANE0127280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for T520L157M6R3ANE0127280

This table gives cross-reference parts and alternative options found for T520L157M6R3ANE0127280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520L157M6R3ANE0127280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520L157M6R3AHE0127280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520L157M6R3AHE0127280
T520L157M6R3AME0257280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520L157M6R3AME0257280
T520C157M6R3AHE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520C157M6R3AHE045
T520C157M6R3ANE055 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520C157M6R3ANE055
T520U157M6R3ATE055 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520U157M6R3ATE055
T520C157M6R3ATE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520C157M6R3ATE045
T520L157M6R3AHE012 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520L157M6R3AHE012
T520U157M006ASE045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520U157M006ASE045
T520U157M006ASE0557280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520U157M006ASE0557280
T520C157M6R3ANE0557280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP KEMET Corporation T520L157M6R3ANE0127280 vs T520C157M6R3ANE0557280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520L157M6R3ANE0127280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520L157M6R3ANE0127280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520L157M6R3ANE0127280 would you like to use for your alert(s)?
  • Please alert me when T520L157M6R3ANE0127280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520L157M6R3ANE0127280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520L157M6R3ANE0127280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520L157M6R3ANE0127280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520L157M6R3ANE0127280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520L157M6R3ANE0127280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: