Part Details for T520D687M4ASE012 by KEMET Corporation
Overview of T520D687M4ASE012 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D687M4ASE012
T520D687M4ASE012 CAD Models
T520D687M4ASE012 Part Data Attributes
|
T520D687M4ASE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D687M4ASE012
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.272 mA | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for T520D687M4ASE012
This table gives cross-reference parts and alternative options found for T520D687M4ASE012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D687M4ASE012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D687M4ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D687M4ASE012 vs T520D687M4ATE012 |
T520X687M004ASE035C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D687M4ASE012 vs T520X687M004ASE035C-7280 |
B45296R0687M509 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D687M4ASE012 vs B45296R0687M509 |
T520Y687M004ASE025C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D687M4ASE012 vs T520Y687M004ASE025C-7280 |
T520Y687M4ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D687M4ASE012 vs T520Y687M4ATE010 |
T520D687M004ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D687M4ASE012 vs T520D687M004ASE040 |
T520X687M4ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D687M4ASE012 vs T520X687M4ATE010 |
T520D687M4AHE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D687M4ASE012 vs T520D687M4AHE012 |
B45296R0687M506 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D687M4ASE012 vs B45296R0687M506 |
B45496R0687M536 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D687M4ASE012 vs B45496R0687M536 |