There are no models available for this part yet.
Overview of T520D687M003ANE0157280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T520D687M003ANE0157280 by KEMET Corporation
Part Data Attributes for T520D687M003ANE0157280 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.204 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
975 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T520D687M003ANE0157280
This table gives cross-reference parts and alternative options found for T520D687M003ANE0157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D687M003ANE0157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D687M003APE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003APE015 |
T543D687M003AKE0257280 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T520D687M003ANE0157280 vs T543D687M003AKE0257280 |
T520D687M003ANE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003ANE015 |
T520D687M003AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003AHE0157280 |
T543D687M003AKE015 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T520D687M003ANE0157280 vs T543D687M003AKE015 |
T520D687M003AME040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003AME040 |
T520D687M003ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003ATE0407280 |
T520D687M003ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003ATE015 |
T543D687M003AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 3V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T520D687M003ANE0157280 vs T543D687M003AKS0407280 |
T520D687M003ANE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D687M003ANE0157280 vs T520D687M003ANE040 |