Capacitors
T520D687K004ATE040
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of T520D687K004ATE040 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T520D687K004ATE040 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520D687K004ATE040 by KEMET Corporation

T520D687K004ATE040
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
JESD-609 Code
e3
Leakage Current
0.272 mA
Manufacturer Series
T520
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
800 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Want to compare parts?
  1. T520D687K004ATE040
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T520D687K004ATE040

This table gives cross-reference parts and alternative options found for T520D687K004ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D687K004ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520Y687K004ATE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D687K004ATE040 vs T520Y687K004ATE015
T520D687K004AHE025 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T520D687K004AHE025
T520D687K004ASE040 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T520D687K004ASE040
T520X687K004ATE015 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D687K004ATE040 vs T520X687K004ATE015
T520X687K004ATE035 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D687K004ATE040 vs T520X687K004ATE035
T520Y687K004ASE015 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T520Y687K004ASE015
T530X687K004ASE006 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T530X687K004ASE006
T520X687K004AHE035 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T520X687K004AHE035
T520X687K004AHE015 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T520X687K004AHE015
T520D687K004ASE025 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T520D687K004ATE040 vs T520D687K004ASE025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D687K004ATE040 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D687K004ATE040 by KEMET Corporation

  • Please alert me when T520D687K004ATE040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D687K004ATE040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D687K004ATE040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D687K004ATE040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D687K004ATE040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D687K004ATE040 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: