Part Details for T520D477M2R5APE009 by KEMET Corporation
Overview of T520D477M2R5APE009 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D477M2R5APE009
T520D477M2R5APE009 CAD Models
T520D477M2R5APE009 Part Data Attributes
|
T520D477M2R5APE009
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M2R5APE009
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D477M2R5APE009
This table gives cross-reference parts and alternative options found for T520D477M2R5APE009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M2R5APE009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543D477M2R5ATS0057640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M2R5APE009 vs T543D477M2R5ATS0057640 |
T543D477M2R5AHS0097640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M2R5APE009 vs T543D477M2R5AHS0097640 |
T543D477M2R5ATE0097640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M2R5APE009 vs T543D477M2R5ATE0097640 |
T543D477M2R5AHW0057280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | T520D477M2R5APE009 vs T543D477M2R5AHW0057280 |
T543D477M2R5AHE0077610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M2R5APE009 vs T543D477M2R5AHE0077610 |
T520D477M2R5ATE009 | KEMET Corporation | $1.8032 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T520D477M2R5APE009 vs T520D477M2R5ATE009 |
T543D477M2R5ATW0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | T520D477M2R5APE009 vs T543D477M2R5ATW0077280 |
T543D477M2R5AHE0097610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M2R5APE009 vs T543D477M2R5AHE0097610 |
T543D477M2R5AKE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | T520D477M2R5APE009 vs T543D477M2R5AKE0077280 |
T520D477M2R5ATE0097280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T520D477M2R5APE009 vs T520D477M2R5ATE0097280 |