-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T520D477M004ATE0127280TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7633 | Buy Now |
DISTI #
80-T520D477M04ATE012
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 470uF 20% ESR=12mOhms RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D477M004ATE0127280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M004ATE0127280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1075 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D477M004ATE0127280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M004ATE0127280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M004AHW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004AHW010WAFL |
T543D477M004AHW0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004AHW0157640 |
T543D477M004ATS0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004ATS0157280 |
T543D477M004AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004AHS025 |
T543D477M004ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004ATE0067280 |
T543D477M004AHE0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004AHE0157610 |
T543D477M004AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004AKW0257280 |
T543D477M004ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004ATS0257640 |
T543D477M004AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M004ATE0127280 vs T543D477M004AHE018 |
NTP477M4TRD(12)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | NIC Components Corp | T520D477M004ATE0127280 vs NTP477M4TRD(12)3KF |