Part Details for T520D477M004ASE040 by KEMET Corporation
Overview of T520D477M004ASE040 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520D477M004ASE040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 465 |
|
RFQ |
Part Details for T520D477M004ASE040
T520D477M004ASE040 CAD Models
T520D477M004ASE040 Part Data Attributes
|
T520D477M004ASE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M004ASE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 600 mA | |
Series | T520(D,4V) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D477M004ASE040
This table gives cross-reference parts and alternative options found for T520D477M004ASE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M004ASE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M004AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M004ASE040 vs T543D477M004AHE010 |
T543D477M004AHW0127640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ASE040 vs T543D477M004AHW0127640 |
T543D477M004AKE040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004ASE040 vs T543D477M004AKE040 |
T520D477M004AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D477M004ASE040 vs T520D477M004AHE0187280 |
T520D477M004ANE018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ASE040 vs T520D477M004ANE018 |
T543D477M004AKS018 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004ASE040 vs T543D477M004AKS018 |
NTPS477M4D(12)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | T520D477M004ASE040 vs NTPS477M4D(12)F |
T543D477M004ATE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ASE040 vs T543D477M004ATE010WAFL |
T543D477M004ATW012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M004ASE040 vs T543D477M004ATW012 |
T543D477M004ATE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ASE040 vs T543D477M004ATE0157640 |