Part Details for T520D337M004AHE015C-7280 by KEMET Corporation
Overview of T520D337M004AHE015C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D337M004AHE015C-7280
T520D337M004AHE015C-7280 CAD Models
T520D337M004AHE015C-7280 Part Data Attributes
|
T520D337M004AHE015C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D337M004AHE015C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D337M004AHE015C-7280
This table gives cross-reference parts and alternative options found for T520D337M004AHE015C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M004AHE015C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76004D3376M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D337M004AHE015C-7280 vs B76004D3376M040 |
T520D337M004ASE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE015C-7280 vs T520D337M004ASE007 |
NTP337M4TRD(15) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520D337M004AHE015C-7280 vs NTP337M4TRD(15) |
T520D337M004ASE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE015C-7280 vs T520D337M004ASE015 |
NTP337M4TRD(25) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520D337M004AHE015C-7280 vs NTP337M4TRD(25) |
T520D337M004AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE015C-7280 vs T520D337M004AHE045C-7280 |
NTP337M4TRD(40) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520D337M004AHE015C-7280 vs NTP337M4TRD(40) |
T520D337M004AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE015C-7280 vs T520D337M004AHE009C-7280 |
T520D337M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE015C-7280 vs T520D337M004AHE040C-7280 |
T520D337M004ASE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M004AHE015C-7280 vs T520D337M004ASE009 |