Part Details for T520D227M4ATE006 by KEMET Corporation
Overview of T520D227M4ATE006 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D227M4ATE006
T520D227M4ATE006 CAD Models
T520D227M4ATE006 Part Data Attributes
|
T520D227M4ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M4ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for T520D227M4ATE006
This table gives cross-reference parts and alternative options found for T520D227M4ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M4ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M4ASE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M4ATE006 vs T520V227M4ASE015 |
T520V227M4ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M4ATE006 vs T520V227M4ATE012 |
TEPSLD0G227M(25)8R | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917 | NEC Electronics Group | T520D227M4ATE006 vs TEPSLD0G227M(25)8R |
T520V227M004ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M4ATE006 vs T520V227M004ASE040 |
TEPSLD0G227M(25)12R | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917 | NEC Electronics Group | T520D227M4ATE006 vs TEPSLD0G227M(25)12R |
T520V227M004ASE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M4ATE006 vs T520V227M004ASE007C-7280 |
B45294-R0227-M419 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D227M4ATE006 vs B45294-R0227-M419 |
T520V227M4ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M4ATE006 vs T520V227M4ASE040 |
T520D227M004ASE065C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M4ATE006 vs T520D227M004ASE065C-7280 |
T520V227M4ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M4ATE006 vs T520V227M4ATE015 |