-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T520D227M010ATE0257280TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7685 | Buy Now |
DISTI #
80-T520D227M10ATE025
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$0.6890 / $0.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D227M010ATE0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M010ATE0257280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D227M010ATE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M010ATE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M010AME018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010AME018 |
T543D227M010AKS0107280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010ATE0257280 vs T543D227M010AKS0107280 |
NTP227M10TRD(25) | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NIC Components Corp | T520D227M010ATE0257280 vs NTP227M10TRD(25) |
T520D227M010ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010ATE040 |
T520D227M010APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010APE0257280 |
T520D227M010ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010ATE025 |
T520D227M010ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010ANE0407280 |
T56D227M010CZS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520D227M010ATE0257280 vs T56D227M010CZS025 |
T520D227M010AME0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010AME0187280 |
T520D227M010ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M010ATE0257280 vs T520D227M010ATE040C-7280 |