Part Details for T520D227M010AHE0257280 by KEMET Corporation
Overview of T520D227M010AHE0257280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D227M010AHE0257280
T520D227M010AHE0257280 CAD Models
T520D227M010AHE0257280 Part Data Attributes
|
T520D227M010AHE0257280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M010AHE0257280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D227M010AHE0257280
This table gives cross-reference parts and alternative options found for T520D227M010AHE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M010AHE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE0257280 vs T543D227M010AKS0407280 |
T520D227M010AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M010AHE0257280 vs T520D227M010AME025 |
T543D227M010AKW0067280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE0257280 vs T543D227M010AKW0067280 |
B45296R1227M416 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | TDK Epcos | T520D227M010AHE0257280 vs B45296R1227M416 |
T543D227M010AKE010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M010AHE0257280 vs T543D227M010AKE010 |
TA010PCJ227MDR0050 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T520D227M010AHE0257280 vs TA010PCJ227MDR0050 |
T520D227M010AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M010AHE0257280 vs T520D227M010AME0257280 |
F321A227MNC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T520D227M010AHE0257280 vs F321A227MNC |
T520D227M010ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M010AHE0257280 vs T520D227M010ATE0257280 |
TA010PCJ227MDR0015 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T520D227M010AHE0257280 vs TA010PCJ227MDR0015 |