Capacitors
T520D227M006ATE025
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of T520D227M006ATE025 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520D227M006ATE025 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74M5075
Newark Capacitor Tant220Uf6.3V 0.025 Ohm 7343-31 20%, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D227M006ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.9720
  • 1,000 $0.9160
  • 2,000 $0.8650
  • 4,000 $0.7800
  • 6,000 $0.7520
  • 10,000 $0.7230
$0.7230 / $0.9720 Buy Now
DISTI # 57AC4060
Newark Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520D227M006ATE025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.0300
  • 10 $1.8100
  • 25 $1.7100
  • 50 $1.6100
  • 100 $1.5200
  • 250 $1.4200
  • 500 $1.3400
$1.3400 / $2.0300 Buy Now
DISTI # 399-5167-1-ND
DigiKey CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4321
In Stock
  • 1 $1.7200
  • 10 $1.2930
  • 50 $1.1798
  • 100 $0.9666
  • 500 $0.7714
  • 1,000 $0.6807
  • 2,500 $0.6353
  • 5,000 $0.6126
  • 12,500 $0.5786
$0.5786 / $1.7200 Buy Now
DISTI # 80-T520D227M6ATE25
Mouser Electronics Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms RoHS: Compliant 924
  • 1 $1.7200
  • 10 $1.1800
  • 100 $0.9670
  • 500 $0.7710
  • 1,000 $0.6800
  • 2,500 $0.6350
  • 5,000 $0.6120
  • 10,000 $0.5780
$0.5780 / $1.7200 Buy Now
DISTI # V72:2272_07467084
Arrow Electronics Cap Tant Polymer 220uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2050 Container: Cut Strips Americas - 4
  • 0 $0.5100
  • 1 $0.2566
$0.2566 / $0.5100 Buy Now
DISTI # T520D227M006ATE025
Avnet Abacus Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D227M006ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520D227M006ATE025 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520D227M006ATE025 by KEMET Corporation

T520D227M006ATE025
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.1386 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
750 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520D227M006ATE025
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T520D227M006ATE025

This table gives cross-reference parts and alternative options found for T520D227M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D227M006AKE005 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T520D227M006ATE025 vs T543D227M006AKE005
T520D227M006ATE018 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D227M006ATE025 vs T520D227M006ATE018
T520D227M006APE0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D227M006ATE025 vs T520D227M006APE0077280
NTP227M6.3TRD(40)F Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT NIC Components Corp T520D227M006ATE025 vs NTP227M6.3TRD(40)F
T543D227M006AKS025 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T520D227M006ATE025 vs T543D227M006AKS025
T520D227M006ANE025 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D227M006ATE025 vs T520D227M006ANE025
T520D227M006AHE015C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ATE025 vs T520D227M006AHE015C-7280
T520D227M006AHE007C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ATE025 vs T520D227M006AHE007C-7280
T520D227M006AHE0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ATE025 vs T520D227M006AHE0077280
T543D227M006AKE0507280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T520D227M006ATE025 vs T543D227M006AKE0507280

Related Parts for T520D227M006ATE025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D227M006ATE025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D227M006ATE025 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520D227M006ATE025 would you like to use for your alert(s)?
  • Please alert me when T520D227M006ATE025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D227M006ATE025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D227M006ATE025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D227M006ATE025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D227M006ATE025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D227M006ATE025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: