Part Details for T520D157M010ASE0187280 by KEMET Corporation
Overview of T520D157M010ASE0187280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D157M010ASE0187280
T520D157M010ASE0187280 CAD Models
T520D157M010ASE0187280 Part Data Attributes
|
T520D157M010ASE0187280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D157M010ASE0187280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.15 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1662.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for T520D157M010ASE0187280
This table gives cross-reference parts and alternative options found for T520D157M010ASE0187280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D157M010ASE0187280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D157M010ASE025C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D157M010ASE0187280 vs T520D157M010ASE025C-7280 |
T520Y157M010ASE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M010ASE0187280 vs T520Y157M010ASE0257280 |
T520D157M010ASE055C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D157M010ASE0187280 vs T520D157M010ASE055C-7280 |
B76010D1579M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D157M010ASE0187280 vs B76010D1579M040 |
T520D157M010ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M010ASE0187280 vs T520D157M010ASE018 |
T520D157M10AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M010ASE0187280 vs T520D157M10AHE025 |
T520V157M010ASE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M010ASE0187280 vs T520V157M010ASE0257280 |
B76010D1576M050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D157M010ASE0187280 vs B76010D1576M050 |
T520D157M10ASE055 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D157M010ASE0187280 vs T520D157M10ASE055 |
B45296R2157M416 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D157M010ASE0187280 vs B45296R2157M416 |