Part Details for T520D157M010ANE0187280 by KEMET Corporation
Overview of T520D157M010ANE0187280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D157M010ANE0187280
T520D157M010ANE0187280 CAD Models
T520D157M010ANE0187280 Part Data Attributes
|
T520D157M010ANE0187280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D157M010ANE0187280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D157M010ANE0187280
This table gives cross-reference parts and alternative options found for T520D157M010ANE0187280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D157M010ANE0187280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D157M010AKS0057280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010ANE0187280 vs T543D157M010AKS0057280 |
TA010PCJ157MDR0025 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T520D157M010ANE0187280 vs TA010PCJ157MDR0025 |
T543D157M010AKS010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010ANE0187280 vs T543D157M010AKS010 |
T543D157M010AKW015 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010ANE0187280 vs T543D157M010AKW015 |
T520D157M010ANE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M010ANE0187280 vs T520D157M010ANE055 |
TA010PCJ157MDR0045 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T520D157M010ANE0187280 vs TA010PCJ157MDR0045 |
T56D157M010CZB025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520D157M010ANE0187280 vs T56D157M010CZB025 |
T543D157M010AKE0187280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010ANE0187280 vs T543D157M010AKE0187280 |
T543D157M010AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010ANE0187280 vs T543D157M010AKW0257280 |
T520D157M010AHE0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M010ANE0187280 vs T520D157M010AHE0557280 |