-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J9621
|
Newark | Tantalum Capacitor, 15Uf, 25V, Full Reel, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520D156M025ATE060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
72M6477
|
Newark | Tantalum Capacitor, 15Uf 25V 0.06 Ohm 20%, 7343-31, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D156M025ATE060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 | Buy Now |
DISTI #
399-4031-1-ND
|
DigiKey | CAP TANT POLY 15UF 25V 2917 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1844 In Stock |
|
$0.9995 / $2.3300 | Buy Now |
DISTI #
T520D156M025ATE060
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 25 V, ? 20%, D, 60 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D156M025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0309 / $1.4744 | Buy Now |
DISTI #
80-T520D156M25E60
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms RoHS: Compliant | 2741 |
|
$0.9990 / $2.3300 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
DISTI #
T520D156M025ATE060
|
TTI | Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12000 In Stock |
|
$0.9900 / $1.0900 | Buy Now |
DISTI #
T520D156M025ATE060
|
TME | Capacitor: tantalum-polymer, low ESR, 15uF, 25VDC, D, 2917, SMD Min Qty: 500 | 0 |
|
$1.3600 | RFQ |
|
NexGen Digital | 331 |
|
RFQ | ||
DISTI #
T520D156M025ATE060
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 25 V, � 20%, D, 60 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D156M025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D156M025ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D156M025ATE060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 475 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D156M025ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D156M025ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D156M025AKW0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025ATE060 vs T543D156M025AKW0607280 |
T543D156M025AKE0807280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025ATE060 vs T543D156M025AKE0807280 |
T520D156M025AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D156M025ATE060 vs T520D156M025AHE080C-7280 |
T520D156M025ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D156M025ATE060 vs T520D156M025ATE080 |
T543D156M025AKE0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025ATE060 vs T543D156M025AKE0607280 |
T520D156M025ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D156M025ATE060 vs T520D156M025ATE0807280 |
T543D156M025AKS0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025ATE060 vs T543D156M025AKS0607280 |
T520D156M025APE080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D156M025ATE060 vs T520D156M025APE080 |
T543D156M025AKW0807280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025ATE060 vs T543D156M025AKW0807280 |
T520D156M025ATE060C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D156M025ATE060 vs T520D156M025ATE060C-7280 |