Capacitors
T520D108M2R5AHE030C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP

Overview of T520D108M2R5AHE030C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T520D108M2R5AHE030C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520D108M2R5AHE030C-7280 by KEMET Corporation

T520D108M2R5AHE030C-7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
30 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.25 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
700 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520D108M2R5AHE030C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520D108M2R5AHE030C-7280

This table gives cross-reference parts and alternative options found for T520D108M2R5AHE030C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D108M2R5AHE030C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T55D108M2R5C0009 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T520D108M2R5AHE030C-7280 vs T55D108M2R5C0009
T520D108M2R5ATE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5ATE015
T520D108M2R5AME010 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5AME010
T520D108M2R5AHE0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5AHE0157280
T520D108M2R5ANE006 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5ANE006
T520D108M2R5ANE0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5ANE0157280
T520D108M2R5AME0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5AME0077280
T520D108M2R5AME015 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5AME015
T520D108M2R5AHE009 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5AHE009
T520D108M2R5AME030 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D108M2R5AHE030C-7280 vs T520D108M2R5AME030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D108M2R5AHE030C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D108M2R5AHE030C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520D108M2R5AHE030C-7280 would you like to use for your alert(s)?
  • Please alert me when T520D108M2R5AHE030C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D108M2R5AHE030C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D108M2R5AHE030C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D108M2R5AHE030C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D108M2R5AHE030C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D108M2R5AHE030C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: