Part Details for T520D107M10ASE018 by KEMET Corporation
Overview of T520D107M10ASE018 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D107M10ASE018
T520D107M10ASE018 CAD Models
T520D107M10ASE018 Part Data Attributes
|
T520D107M10ASE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D107M10ASE018
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for T520D107M10ASE018
This table gives cross-reference parts and alternative options found for T520D107M10ASE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D107M10ASE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76010X1079M070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D107M10ASE018 vs B76010X1079M070 |
T520V107M10AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M10ASE018 vs T520V107M10AHE018 |
T520V107M10ASE025 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D107M10ASE018 vs T520V107M10ASE025 |
T520D107M010ASE055C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D107M10ASE018 vs T520D107M010ASE055C-7280 |
B45294-R2107-M406 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D107M10ASE018 vs B45294-R2107-M406 |
TEPSLD1A107M12R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T520D107M10ASE018 vs TEPSLD1A107M12R |
T520D107M10AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M10ASE018 vs T520D107M10AHE080 |
T520V107M010ASE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M10ASE018 vs T520V107M010ASE0187280 |
T583D107M010BHE055P000 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M10ASE018 vs T583D107M010BHE055P000 |
T520D107M010ASE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M10ASE018 vs T520D107M010ASE0187280 |