Part Details for T520D107M006ASE007C-7280 by KEMET Corporation
Overview of T520D107M006ASE007C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T520D107M006ASE007C-7280
T520D107M006ASE007C-7280 CAD Models
T520D107M006ASE007C-7280 Part Data Attributes
|
T520D107M006ASE007C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D107M006ASE007C-7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.063 mA | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for T520D107M006ASE007C-7280
This table gives cross-reference parts and alternative options found for T520D107M006ASE007C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D107M006ASE007C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520W107M6ASE040 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D107M006ASE007C-7280 vs T520W107M6ASE040 |
T520V107M006ASE0127280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M006ASE0127280 |
B45294-R1107-M409 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs B45294-R1107-M409 |
T520D107M6ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D107M006ASE007C-7280 vs T520D107M6ATE007 |
T520V107M6R3AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M6R3AHE0457280 |
T520V107M6R3ANE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M6R3ANE0157280 |
T520V107M6R3ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M6R3ATE0457280 |
T520V107M6R3AME0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M6R3AME0097280 |
T520V107M006ASE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M006ASE0457280 |
T520V107M006AME0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M006ASE007C-7280 vs T520V107M006AME0077280 |